TDK FLF3215T-R47N technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25.2mR |
| Depth | 2.7mm |
| Height | 1.65mm |
| Inductance | 470nH |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 200MHz |
| Series | FLF |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK FLF3215T-R47N to view detailed technical specifications.
No datasheet is available for this part.