TDK FMP15-R70 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-D6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK FMP15-R70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.