TDK FPS/Z0008511 technical specifications.
| Gender | Female |
| Height | 1.38inch |
| Length | 8.74inch |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FPS/Z0008511 to view detailed technical specifications.
No datasheet is available for this part.