Single-output AC/DC power supply delivering 24V at 72A, with a maximum output power of 864W. Features 3kV isolation voltage, 83% efficiency, and I²C communication. Designed for rack or panel mounting, operating from 0°C to 70°C. RoHS compliant with CE approval.
TDK FPS100012 technical specifications.
| Approvals | CE |
| Current - Output 1 | 72A |
| Depth | 127mm |
| Efficiency | 83% |
| Features | I²C |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 72A |
| Max Output Power | 864W |
| Max Power Dissipation | 1kW |
| Mount | Rack, Panel |
| Number of Outputs | 1 |
| Output Current | 72A |
| Output Power | 864W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS1000 (1000W) |
| Voltage - Output 1 | 12V |
| Weight | 4.409lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FPS100012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
