
The FPS100024/PS power supply from TDK is a 24V AC/DC power supply with a maximum output current of 40A and a maximum output power of 960W. It operates within a temperature range of 0°C to 60°C and is packaged in bulk. The supply is designed for rack mounting and has a height of 1.61 inches, a length of 2 inches, and a width of 1 inch, weighing 4.409 pounds.
TDK FPS100024/PS technical specifications.
| Current - Output 1 | 40A |
| Efficiency | 86% |
| Height | 1.61inch |
| Length | 2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Power Dissipation | 960W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 960W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FPS |
| Voltage - Output 1 | 24V |
| Weight | 4.409lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FPS100024/PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
