TDK FPS100024/S technical specifications.
| Current - Output 1 | 40A |
| Efficiency | 86% |
| Height | 1.61inch |
| Length | 2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Power Dissipation | 960W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 960W |
| Output Voltage | 24V |
| Series | FPS |
| Voltage - Output 1 | 24V |
| Weight | 4.409lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FPS100024/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.