Board mount DC/DC converter delivering 992W maximum output power with a single 32VDC output at 31A. This switch mode power supply features an 87% efficiency, 3kV isolation voltage, and operates within an 85V to 265V input voltage range. Designed for cabinet rack mounting, it supports PMBus and I²C interfaces and is RoHS compliant. Operating temperature range is 0°C to 70°C.
TDK FPS100032 technical specifications.
| Approvals | CE |
| Current - Output 1 | 31A |
| Depth | 127mm |
| Efficiency | 87% |
| Features | PMBus, I²C |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 11.42inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 31A |
| Max Output Power | 992W |
| Max Power Dissipation | 1kW |
| Mount | Rack |
| Nominal Output Voltage | 32V |
| Number of Outputs | 1 |
| Output Current | 31A |
| Output Power | 992W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FPS1000 |
| Voltage - Output 1 | 32V |
| Weight | 4.409lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FPS100032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.