
1000W AC/DC enclosed power supply with a 48V nominal output voltage and 21A maximum output current. Features include CE approval, 88% efficiency, and PMBus/I²C communication. Operates from 85-265V AC input, with 3kV isolation voltage. Dimensions are 11.42" L x 5" W x 1.61" H, designed for rack mounting.
TDK FPS100048 technical specifications.
| Approvals | CE |
| Current - Output 1 | 21A |
| Depth | 127mm |
| Efficiency | 88% |
| Features | PMBus, I²C |
| Frequency | 63Hz |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 11.42inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21A |
| Max Output Power | 1.008kW |
| Max Power Dissipation | 1kW |
| Mount | Rack |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1.008kW |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FPS1000 |
| Voltage - Output 1 | 48V |
| Weight | 4.409lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK FPS100048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
