TDK FPS100048/PS-HFP technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21A |
| Max Output Power | 1.008kW |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK FPS100048/PS-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.