TDK FPSS1U technical specifications.
| Height | 1.38inch |
| Length | 8.74inch |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | FPS |
| Width | 2.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK FPSS1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.