TDK FPST1U technical specifications.
| Height | 1.38inch |
| Length | 8.74inch |
| Number of Outputs | 3 |
| RoHS Compliant | Yes |
| Series | FPS1000 |
| Width | 2.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK FPST1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.