TDK GA-14 technical specifications.
| Capacitance | 1.7nF |
| Diameter | 40mm |
| Dielectric | Z5T |
| Length | 0.63inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GA |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| RoHS | Compliant |
Download the complete datasheet for TDK GA-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
