TDK GEN30-50 technical specifications.
| Current - Output 1 | 50A |
| Height | 1.72inch |
| Length | 17.04inch |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Voltage - Output 1 | 30V |
| Weight | 18.7lb |
| Width | 16.64inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK GEN30-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.