TDK GLC2518T101K technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 10 |
| Package Width | 1.8 |
| Package Height | 1.8 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.11 |
| Manufacturer Series | GLC 2518 |
| Series | GLC 2518 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK GLC2518T101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.