TDK GLC2518T4R7M technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 600mA |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK GLC2518T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.