TDK GLCR2012T4R7M-HC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 225mA |
| DC Resistance (DCR) | 290mR |
| Height | 0.049inch |
| Inductance | 4.7uH |
| Length | 0.079inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 225mA |
| Series | GLCR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK GLCR2012T4R7M-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.