
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 0603 case size, and a maximum DC current of 180mA. Operating temperature range is -40°C to 105°C, with a DC resistance of 700mΩ and saturation current of 50mA. This RoHS compliant component is supplied on tape and reel.
TDK GLF1608T100M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Series | GLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 5mg |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK GLF1608T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
