TDK GLF1608T220M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Height | 0.8mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 35mA |
| Series | GLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 5mg |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK GLF1608T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.