TDK GLF2012T220K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Max DC Current | 1.27A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 75mA |
| Series | GLF |
| Shielding | Shielded |
| Tolerance | 10% |
| Weight | 15mg |
| RoHS | Compliant |
Download the complete datasheet for TDK GLF2012T220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.