TDK GLF2518T4R7M technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 1.8 |
| Package Height | 1.8 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.8 |
| Manufacturer Series | GLF2518(MTOL) |
| Series | GLF2518(M TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK GLF2518T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.