Surface mount fixed inductor with 100µH inductance and 20% tolerance. Features a shielded, wirewound construction in a 0603 (1608) case size. Rated for a maximum DC current of 80mA with a DC resistance of 5.5Ω. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TDK GLFR1608T101M-LR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 25mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 1mm |
| Height | 0.031inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 25mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608T101M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.