Surface mount shielded wirewound power inductor with 1uH inductance and 20% tolerance. Features a 0603 (1608) case size, 0.8mm height, 1.6mm length, and 0.8mm width. Offers a maximum DC current of 900mA, DC resistance of 80mR, and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK GLFR1608T1R0M-LR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 80mR |
| Height | 0.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 360mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608T1R0M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
