
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance. This shielded, wirewound power chip component offers a 625mA current rating and a low 150mΩ DC resistance. Designed for surface mounting in a compact 0603 (1608 metric) case, it operates within a temperature range of -40°C to 105°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
TDK GLFR1608T1R5M-LR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 625mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 625mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608T1R5M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
