Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a 0603 case size, 200mA maximum DC current rating, and 70mA saturation current. DC resistance is 1Ω, with operating temperatures from -40°C to 105°C. This RoHS compliant component is supplied on tape and reel.
TDK GLFR1608T220M-LR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 50mA |
| DC Resistance (DCR) | 1R |
| Height | 0.031inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608T220M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.