Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 0603 case size, 525mA DC current rating, and 0.23Ω DCR. Operates from -40°C to 105°C and is RoHS compliant. Ideal for compact electronic designs requiring reliable power filtering.
TDK GLFR1608T3R3M-LR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Current | 525mA |
| DC Resistance (DCR) | 230mR |
| Depth | 1mm |
| Height | 0.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max DC Current | 525mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608T3R3M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.