Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a shielded, wirewound construction in a 0603 (1608) case size. Rated for 400mA DC current with a DC resistance of 350mΩ. Operating temperature range is -40°C to 105°C. Lead-free and RoHS compliant.
TDK GLFR1608T6R8M-LR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Current | 400mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1mm |
| Height | 0.8mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 90mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608T6R8M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.