TDK GLFR1608TR47M-LR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 475mA |
| DC Resistance (DCR) | 50mR |
| Height | 0.031inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 475mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608TR47M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.