TDK GLFR2012T2R2M-LR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 88mR |
| Height | 1.25mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Series | GLFR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR2012T2R2M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.