TDK HAL1508SU-A-4-R-6-39-HASX-03 technical specifications.
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK HAL1508SU-A-4-R-6-39-HASX-03 to view detailed technical specifications.
No datasheet is available for this part.