TDK HAL1823SF-A technical specifications.
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK HAL1823SF-A to view detailed technical specifications.
No datasheet is available for this part.