TDK HAL208TQ-K technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 2.55 |
| Length | 4.55 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK HAL208TQ-K to view detailed technical specifications.
No datasheet is available for this part.