TDK HAL401SF-K technical specifications.
| Max Operating Supply Voltage | 12V |
| Maximum Output Current | 5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Min Operating Supply Voltage | -12V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5|9V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK HAL401SF-K to view detailed technical specifications.
No datasheet is available for this part.