TDK HAL502SF-A technical specifications.
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK HAL502SF-A to view detailed technical specifications.
No datasheet is available for this part.