The HAL502UA-A is a latch-type hall effect sensor from TDK, featuring a TO-92UA package and a 3-pin configuration. It operates within a temperature range of -40 to 170°C and can handle supply voltages between 3.8 and 24V. The sensor has a maximum output current of 50mA and is designed for use in various applications.
TDK HAL502UA-A technical specifications.
| Magnetic Type | Latch |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | TO-92UA |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK HAL502UA-A to view detailed technical specifications.
No datasheet is available for this part.