The HAL503UA-A is a magnetic type latch hall effect sensor from TDK, featuring a maximum output current of 50mA. It operates within a temperature range of -40°C to 170°C and can be supplied with a voltage between 3.8V and 24V. The sensor is packaged in a 3-pin TO-92 package.
TDK HAL503UA-A technical specifications.
| Magnetic Type | Latch |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK HAL503UA-A to view detailed technical specifications.
No datasheet is available for this part.