TDK HAR3726DJ-A-C-P-Q-SP technical specifications.
| Magnetic Type | Latch |
| Max Operating Supply Voltage | 5.5|6.5V |
| Maximum Output Current | 5.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 4.5|5.7V |
| Typical Operating Supply Voltage | 5|6V |
| Pin Count | 8 |
| Package/Case | SOIC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK HAR3726DJ-A-C-P-Q-SP to view detailed technical specifications.
No datasheet is available for this part.