TDK HDA-12-15 technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1.5A |
| Efficiency | 45% |
| Height | 1.26inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.97inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HDA-12-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.