TDK HDC15 technical specifications.
| Current - Output 1 | 3A |
| Depth | 224mm |
| Efficiency | 55% |
| Length | 124mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Power | 80W |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HDC15 to view detailed technical specifications.
No datasheet is available for this part.