
TDK HF2022R-682Y0R8-01 technical specifications.
| Current | 800mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.886inch |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2022R-682Y0R8-01 to view detailed technical specifications.
No datasheet is available for this part.