TDK HF2024-601Y3R0-T01 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2024-601Y3R0-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.