
The HF2316-A103Y1R0-01 is a common mode choke from TDK with a DC resistance of 500mR and an inductance of 10mH. It is designed for through hole mounting and has a maximum operating temperature of 120°C. The choke is packaged in a box and is compliant with RoHS regulations. It is not radiation hardened and is not certified to a military standard.
TDK HF2316-A103Y1R0-01 technical specifications.
| DC Resistance (DCR) | 500mR |
| Depth | 16mm |
| Inductance | 10mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2316-A103Y1R0-01 to view detailed technical specifications.
No datasheet is available for this part.