The HF2316-A403Y0R5-01 is a common mode choke from TDK with a DC resistance of 1.7 ohms and an inductance of 40 millihenries. It is designed for through hole mounting and is packaged in a box. The component operates within a temperature range of -20°C to 120°C and is compliant with RoHS regulations. The HF2316-A403Y0R5-01 is suitable for use in applications requiring common mode chokes with a moderate inductance and resistance.
TDK HF2316-A403Y0R5-01 technical specifications.
| DC Resistance (DCR) | 1.7R |
| Depth | 16mm |
| Inductance | 40mH |
| Length | 23mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2316-A403Y0R5-01 to view detailed technical specifications.
No datasheet is available for this part.