TDK HF2316-A533Y0R4-01 technical specifications.
| DC Resistance (DCR) | 2.4R |
| Depth | 16mm |
| Length | 23mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2316-A533Y0R4-01 to view detailed technical specifications.
No datasheet is available for this part.