TDK HF2318-A222Y2R5-01 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -20 |
| Width | 18 |
| Length | 23 |
| Manufacturer Series | HF |
| Height | 22 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK HF2318-A222Y2R5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.