TDK HF2422-453Y0R5-T01 technical specifications.
| Current | 500mA |
| DC Resistance (DCR) | 1.65R |
| Height | 0.866inch |
| Inductance | 45mH |
| Lead Free | Lead Free |
| Length | 1.024inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2422-453Y0R5-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.