TDK HF2430-452Y1R5-T01 technical specifications.
| Inductance | 4.5mH |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2430-452Y1R5-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.