TDK HF2827-252Y3R0-01 technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 100mR |
| Height | 1.063inch |
| Inductance | 2.5mH |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HF |
| Width | 0.866inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HF2827-252Y3R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.