
Surface mount ferrite bead chip with 31 Ohm impedance at 100MHz, featuring a 25% tolerance and a maximum DC current rating of 400mA. This component is housed in a 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm x 0.7mm. It offers a DC resistance of 0.3 Ohms and operates within a temperature range of -40°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for efficient noise suppression.
TDK HF30ACB322513-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 0.059inch |
| Impedance | 31R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 31R |
| RoHS Compliant | Yes |
| Series | HF-ACB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF30ACB322513-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.