The HF-ACC 1206 surface mount EMI filter is a 2-pin component with a 19R impedance and a maximum current rating of 1.5A. It is designed for use in applications where electromagnetic interference (EMI) and radio-frequency interference (RFI) need to be filtered out. The filter operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is packaged in a 1206 case size and is available on tape and reel.
TDK HF30ACC321611-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 19R |
| Length | 0.126inch |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 19R |
| RoHS Compliant | Yes |
| Series | HF-ACC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF30ACC321611-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.