
Surface mount ferrite bead chip offering 70 Ohms impedance at 100MHz with a 25% tolerance. Features a 1.5A current rating and a maximum DC resistance of 50mOhms. Housed in an 1812 (4532 metric) case code, this component operates between -40°C and 125°C and is supplied on tape and reel.
TDK HF30ACC453215-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1.5A |
| DC Resistance-Max | 50mR |
| Depth | 3.45mm |
| Height | 0.069inch |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HF30ACC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF30ACC453215-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.